The MS75083-7ST is a general purpose axial inductor with a nominal inductance of 0.33uH and a minimum quality factor of 30. It has a maximum rated current of 0.815A and operates over a temperature range of -55 to 125C. The inductor is available in a through-hole package with a length of 6.35mm and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75083-7ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.815 |
| Test Frequency | 25 |
| Self Resonance Frequency | 410 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75083-7ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.