Inductor RF Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 130mA 3.4Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |