The MS75085-05 is a wirewound ferrite inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 0.092A and a maximum DC resistance of 6.7 ohms. The inductor is designed for use in through-hole applications and has a product length of 6.6mm and a product diameter of 2.67mm. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.092A |
| Max DC Resistance | 6.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 15MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |