The MS75085-07 is a 100uH ferrite wirewound inductor with a 10% tolerance and a maximum DC current of 0.084A. It features a molded protection style and a core material of ferrite. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 13MHz. It is designed for through-hole mounting and has a product length of 6.6mm and a product diameter of 2.67mm. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.084A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |