The MS75085-10BH is a general purpose inductor with a nominal inductance of 180uH and a minimum quality factor of 30. It has a maximum rated current of 0.057A and operates within a temperature range of -55 to 105C. The inductor is available in a through-hole package with axial lead terminals and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 17 |
| Rated Current-Max | 0.057 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 10 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |