The MS75085-11BH is a general purpose axial inductor with a nominal inductance of 220uH and a DC resistance of 21mOhm. It is designed for RF inductor applications and has a maximum rated current of 0.052A. The inductor operates over a temperature range of -55 to 105 degrees Celsius and is available in a through-hole package with a length of 6.35mm. It is not shielded and has a self-resonance frequency of 9MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.052 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |