This Vishay inductor features a general purpose design with a nominal inductance of 220uH and a DC resistance of 21mOhm. It has a maximum rated current of 52mA and a self-resonance frequency of 9MHz. The inductor is shielded and has a quality factor of at least 30. It is available in an axial package with a length of 6.35mm and is suitable for use in RF applications. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.052 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |