The MS75085-16SH is a general purpose axial inductor from Vishay with a nominal inductance of 560uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 46mOhm. It is rated for a maximum current of 35mA and has a self resonance frequency of 5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-16SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 46 |
| Rated Current-Max | 0.035 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 5 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-16SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.