The MS75085-17BH is a general purpose inductor with a nominal inductance of 680uH, a DC resistance of 60mOhm, and a maximum rated current of 0.03A. It operates over a temperature range of -55 to 105 degrees Celsius and is available in an axial package with a length of 6.35mm. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 4MHz and a minimum quality factor of 30 at its nominal inductance. The inductor is a through-hole component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-17BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 60 |
| Rated Current-Max | 0.03 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 4 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-17BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.