The MS75085-18 is a general purpose axial inductor from Vishay with a nominal inductance of 820uH and a tolerance of 10%. It has a maximum DC resistance of 65mOhm and a maximum rated current of 29mA. The inductor operates over a temperature range of -55C to 105C and has a self resonance frequency of 3.8MHz. It is not shielded and is designed for RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 65 |
| Rated Current-Max | 0.029 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 3.8 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |