The MS75085-19SH is a general purpose inductor with a nominal inductance of 1000uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in a through-hole package with a length of 6.35mm and an axial terminal placement. It is not shielded and has a DC resistance of 72mOhm. The inductor is rated for a maximum current of 0.028A and has a self-resonance frequency of 3.4MHz at a test frequency of 2.5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-19SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 72 |
| Rated Current-Max | 0.028 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 3.4 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-19SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.