The MS75085-2RU is a general purpose axial inductor with a nominal inductance of 39uH and a DC resistance of 3.6Ohm. It is designed for RF inductor applications and is rated for a maximum current of 0.125A. The inductor operates within a temperature range of -55C to 105C and is available in a through-hole package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-2RU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.6 |
| Rated Current-Max | 0.125 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 22 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS75085-2RU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.