The MS75085-4BH is a general purpose axial inductor from Vishay with a nominal inductance of 56uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.1A and has a DC resistance of 5.7 ohms. It is available in a through-hole package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-4BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.7 |
| Rated Current-Max | 0.1 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-4BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.