The MS75085-4ST is a general purpose axial inductor from Vishay with a nominal inductance of 56uH and a DC resistance of 5.7mOhm. It is designed for use in RF applications and has a maximum rated current of 0.1A. The inductor is shielded and has a self resonance frequency of 18MHz. It operates over a temperature range of -55 to 105C and is available in a through-hole package with a length of 6.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-4ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.7 |
| Rated Current-Max | 0.1 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-4ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.