The MS75085-5BH is a general purpose inductor with a nominal inductance of 68uH and a DC resistance of 6.7mOhm. It has a maximum rated current of 0.092A and a self resonance frequency of 15MHz. The inductor is designed for use in RF applications and is not shielded. It is available in an axial package with a length of 6.35mm and is suitable for through-hole mounting. The inductor operates over a temperature range of -55 to 105C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.7 |
| Rated Current-Max | 0.092 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 15 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |