The MS75085-6RU is a general purpose axial inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 10% and a rated current maximum of 0.088A. The inductor is shielded and has a self resonance frequency of 14 MHz. It is designed for RF inductor applications and has a DC resistance of 7.3 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-6RU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.3 |
| Rated Current-Max | 0.088 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 14 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS75085-6RU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.