This Vishay inductor is a general purpose axial type with a nominal inductance of 120uH and a DC resistance of 13mOhm. It can handle a maximum current of 66mA and has a self resonance frequency of 12MHz. The inductor is not shielded and is designed for RF applications. It has a quality factor of at least 30 at its nominal inductance. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.066 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |