The MS75085-9RU is a general purpose inductor with a nominal inductance of 150 and a DC resistance of 15mOhm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is designed for RF applications and has a self-resonance frequency of 11MHz. It is available in an axial package with a length of 6.35mm and is not shielded. The inductor has a rated current maximum of 61mA and a quality factor minimum of 30 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 15 |
| Rated Current-Max | 0.061 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 11 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |