This Vishay inductor features a general purpose design with a nominal inductance of 3.3uH and a DC resistance of 0.14Ohm. It is rated for a maximum current of 0.99A and can operate within a temperature range of -55 to 125C. The inductor is available in an axial package with a length of 11.175mm and is not shielded. It is suitable for use in RF inductor applications.
Vishay MS75101-01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.175 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.99 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75101-01 to view detailed technical specifications.
No datasheet is available for this part.