Inductor RF Molded Wirewound 3.3uH 10% 7.9MHz 30Q-Factor Iron 990mA 140mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.99A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Axial |
| Product Length | 11.43mm |
| Product Diameter | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |