The MS90538-20RU is a general purpose inductor from Vishay, featuring a nominal inductance of 220uH and a minimum quality factor of 65. It is designed for use in RF applications and has a maximum rated current of 0.103A. The inductor is shielded and has a DC resistance of 7.45. It is available in an axial package with a length of 9.525mm and is rated for operation between -55C and 105C.
Vishay MS90538-20RU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.45 |
| Rated Current-Max | 0.103 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 6.2 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS90538-20RU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.