
High-performance silicon rectifier diode, ideal for switching applications. Features a maximum repetitive peak reverse voltage of 600V and a continuous forward current of 1A. Operating temperature range spans from -55°C to 175°C. This two-terminal, single-element diode is housed in a compact Micro SMP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MSE1PJ-M3/89A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSE1PJ-M3/89A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.