Sign in to ask questions about the Vishay MSP06A01100KGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A01100KGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A01100KGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.