
The MSP06A01120RGEJ is a 6-element bussed resistor network from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a power per element of 200mW and a resistance of 120 ohms with a tolerance of 2%. The network is packaged in a SIP format and is RoHS compliant. It is suitable for use in applications where a high degree of precision and reliability are required.
Sign in to ask questions about the Vishay MSP06A01120RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A01120RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A01120RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.