This Vishay MSP06A0122K0GEJ resistor network features a 22kR resistance value and is rated for 100V DC. It has a power per element rating of 200mW and is available in a SIP package with through-hole mounting. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay MSP06A0122K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A0122K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Lead Free | Lead Free |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A0122K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
