This 6-element isolated bused resistor network is rated for 100V and has a resistance of 2.2kΩ. It is packaged in a SIP format with a height of 4.95mm and a width of 2.29mm. The network is designed for through-hole mounting and has a power rating of 200mW. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay MSP06A012K20GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A012K20GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A012K20GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.