
This 6-element bussed resistor network is designed for high-reliability applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a 6-pin SIP package and is suitable for through-hole mounting. The resistors have a power per element rating of 200mW and a tolerance of 2%. The network is RoHS compliant and suitable for use in isolated and bused applications.
Sign in to ask questions about the Vishay MSP06A01470RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A01470RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A01470RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.