
This isolated resistor network from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is packaged in a rail or tube format. The network consists of six contacts and three resistors, with a power per element rating of 300mW. The device is RoHS compliant and has a resistance of 100 ohms. It is part of the MSP series and has a thickness of 2.29mm.
Vishay MSP06A03100RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A03100RGEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.