
This isolated resistor network features a 10kR resistance value with a tolerance of 2% and a maximum operating temperature of 125°C. It is designed for use in through-hole mounting and is packaged in a SIP format. The network is rated for a maximum power per element of 300mW and has a DC rated voltage of 100V. It is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Sign in to ask questions about the Vishay MSP06A0310K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A0310K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.29mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A0310K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.