
The MSP06A0312R0GEJ is a 6-contact isolated resistor network from Vishay, featuring a thick film technology and a tolerance of 2%. It is designed for through-hole mounting and is available in a SIP package. The resistor network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With a power per element of 300mW, this resistor network is suitable for various applications.
Sign in to ask questions about the Vishay MSP06A0312R0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A0312R0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A0312R0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.