This isolated 6-contact 3-resistor network from Vishay is designed for high-reliability applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are mounted through a SIP package and are available in rail/Tube packaging. The network is RoHS compliant and has a power per element of 300mW. The resistors have a resistance of 4.7kΩ and a tolerance of 2%.
Sign in to ask questions about the Vishay MSP06A034K70GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06A034K70GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A034K70GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.