RESISTOR, NETWORK, FILM, BUSSED, 1 W, THROUGH HOLE MOUNT, SIP-6
Vishay MSP06C-01-181G technical specifications.
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 5 |
| Tolerance | 2 |
| Manufacturer Series | MSP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MSP06C-01-181G to view detailed technical specifications.
No datasheet is available for this part.