The MSP06C05131AGEJ is a dual terminator resistor network from Vishay, featuring a thickness of 2.29mm and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This resistor network is designed for through hole mounting in a SIP package and is rated for 250mW per element.
Sign in to ask questions about the Vishay MSP06C05131AGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP06C05131AGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06C05131AGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.