
Bussed resistor network, thick film technology, 7 resistors, 8 contacts, 10kR resistance with 2% tolerance. Features 1W total power rating, 200mW per element, and 100V DC rated voltage. Through-hole mount SIP package with 2.54mm terminal pitch, measuring 20.07mm length and 2.29mm thickness. Operates from -55°C to 125°C, RoHS compliant.
Vishay MSP08A0110K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Weight | 0.017637oz |
| RoHS | Compliant |
No datasheet is available for this part.
