
The MSP08A011K00GEJ is an 8-contact isolated bussed resistor network from Vishay, featuring a 100V DC rated voltage and 200mW power per element. It is packaged in a SIP case and is designed for through-hole mounting. The resistor network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network consists of 7 resistors and has a tolerance of 2%. It is part of the MSP series and has a thickness of 2.29mm.
Sign in to ask questions about the Vishay MSP08A011K00GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08A011K00GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A011K00GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
