
This isolated resistor network from Vishay features 8 contacts and a 100V voltage rating. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The network is packaged in a rail or tube format and has a lead pitch of 2.54mm.
Sign in to ask questions about the Vishay MSP08A03100KGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08A03100KGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A03100KGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.