This 8-channel isolated resistor network from Vishay features a THICK FILM technology and a maximum operating temperature of 125°C. It has a resistance of 10kR and a power per element of 300mW. The network is available in a SIP package and is mounted through a hole. It is RoHS compliant and has a tolerance of 1%. The resistor network is rated for a maximum operating voltage of 100V.
Vishay MSP08A0310K0FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.29mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0310K0FEJ to view detailed technical specifications.
No datasheet is available for this part.