
Isolated resistor network, 10kR resistance with 2% tolerance, featuring 7 elements in a 4-resistor configuration. This thick film component offers 1W total power dissipation with 300mW per element, rated for 100V DC. Designed for through-hole mounting in an 8-contact SIP package with a 2.54mm terminal pitch. Operating temperature range spans -55°C to 125°C, and the product is RoHS compliant.
Vishay MSP08A0310K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.29mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 4 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.017637oz |
| Width | 2.29mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0310K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.