This isolated resistor network from Vishay features 8 contacts and 4 resistors, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a SIP case and is available in rail or tube packaging. The network has a power per element of 300mW and a resistance of 110kR, with a tolerance of 1%. It is RoHS compliant and suitable for use in a variety of applications.
Vishay MSP08A03110KFEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A03110KFEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.