
The MSP08A0312K0FEJ is an 8-element isolated resistor network from Vishay, rated for 100V DC and 300mW power per element. It features a tolerance of 1% and is packaged in a SIP format for through-hole mounting. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay MSP08A0312K0FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0312K0FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.