This isolated resistor network from Vishay features 8 elements with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is rated for 100V DC and has a power per element of 300mW. It is packaged in a SIP format and is available in a rail/tube packaging option. The resistor network is RoHS compliant and has a thickness of 2.29mm with a tolerance of 2%.
Sign in to ask questions about the Vishay MSP08A0312K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08A0312K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0312K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.