The MSP08A031K50FEJ is an isolated resistor network from Vishay, featuring 8 elements with a resistance of 1.5kΩ and a power rating of 300mW. It is designed for use in through-hole mounting and is packaged in a SIP format. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay MSP08A031K50FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A031K50FEJ to view detailed technical specifications.
No datasheet is available for this part.