The Vishay MSP08A0320K0FEJ is an isolated resistor network with 8 elements, rated for 100V and 300mW of power per element. It features a 2.54mm lead pitch and is designed for through hole mounting. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistor network is packaged in a SIP case and is available in rail or tube packaging.
Vishay MSP08A0320K0FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0320K0FEJ to view detailed technical specifications.
No datasheet is available for this part.