
Isolated resistor network featuring four 20kΩ elements with 2% tolerance. This 8-pin SIP component offers a 100V working voltage and 300mW power dissipation per element. Designed for through-hole mounting with a 2.54mm lead pitch, it operates across a -55°C to 125°C temperature range. The lead-free, RoHS compliant construction ensures environmental compatibility.
Vishay MSP08A0320K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Per Element | 300mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| Working Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.