
The MSP08A03270RGEJ is an 8-element isolated resistor network from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This lead-free device is packaged in a SIP format and is designed for through-hole mounting. With a power dissipation of 300mW and a working voltage of 100V, this resistor network is suitable for a range of applications. The device is RoHS compliant and has a resistance of 270 ohms.
Sign in to ask questions about the Vishay MSP08A03270RGEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08A03270RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Per Element | 300mW |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A03270RGEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.