
The MSP08A032K20GEJ is an 8-channel isolated resistor network from Vishay, featuring a resistance of 2.2kR and a maximum operating voltage of 100V. It is designed for through hole mounting and packaged in a SIP format. The device operates within a temperature range of -55°C to 125°C and is compliant with RoHS standards. Each element has a power rating of 300mW and a tolerance of 2%. The resistor network is available in rail or tube packaging.
Sign in to ask questions about the Vishay MSP08A032K20GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08A032K20GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A032K20GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.