The Vishay MSP08A0333K0GEJ is an 8-element isolated resistor network with a resistance of 33kR and a DC rated voltage of 100V. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The network is packaged in a SIP format and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay MSP08A0333K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08A0333K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0333K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
