Sign in to ask questions about the Vishay MSP08A0347K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MSP08A0347K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0347K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
