
The MSP08A034K70FEJ is an isolated resistor network from Vishay, featuring 8 elements with a resistance of 4.7kR and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is rated for 300mW of power per element. This component is compliant with RoHS regulations and is available in a SIP package with through-hole mounting.
Vishay MSP08A034K70FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A034K70FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
