
Resistor Networks & Arrays 8pin 100Kohms 2% Bussed
Vishay MSP08C01-100KGDA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 2.29mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Tolerance | 2% |
| Width | 8.89mm |
| RoHS | Compliant |
No datasheet is available for this part.